Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ISL29125
Supported Device Technology
Color
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

