Sensor Development Boards and Kits
MIKROE-1941
MAX21105 Accelerometer/Gyroscope Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX21105
Supported Device Technology
Accelerometer/Gyroscope
Interface Type
I2C/SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

