Arrow Electronic Components Online
MIKROE1927|MIKRELEK|simage
MIKROE1927|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-1927

Vibration Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Vibration
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources