Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    LTC2601CDD
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    10.15
  • Tradename
    click™
Order Quantity

Documentation and Resources

Datasheets
Design resources