Power Management Development Boards and Kits
MIKROE-1911
TB6593FNG Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
3.3VDC|5VDC
Supported Device
TB6593FNG
Product Length (mm)
42.9
Product Depth (mm)
25.4

