Sensor Development Boards and Kits
MIKROE-1905
LIS3DSH Accelerometer Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
LIS3DSH
Supported Device Technology
Accelerometer
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4

