Sensor Development Boards and Kits
MIKROE-1890
MLX75305 Ambient Light Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MLX75305
Supported Device Technology
Ambient Light
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4

