Arrow Electronic Components Online
MIKROE1886|MIKRELEK|limage
MIKROE1886|MIKRELEK|simage

MIKROE-1886

AS5048A Angular and Linear Position Sensor Click Board

MikroElektronika
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    AS5048A
  • Supported Device Technology
    Angular and Linear Position
  • Interface Type
    SPI
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Product Weight (g)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources