Arrow Electronic Components Online
MIKROE1828|MIKRELEK|simage
MIKROE1828|MIKRELEK|limage
Robotic Kits

MIKROE-1828

Wheeled Microcontroller Robot Kit

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Style
    Wheeled
  • Supported Device
    PIC32MX460F512L
  • Supported Device Technology
    Microcontroller
  • Compatible External Board
    BLE P click|clicker 2|mikromedia
  • Interface Type
    USB
  • Maximum Supply Current (mA)
    2000
  • Maximum Operating Supply Voltage (VDC)
    3.7
  • Product Length (mm)
    139
  • Product Depth (mm)
    108.5
  • Product Height (mm)
    84
  • Product Weight (g)
    1900
Order Quantity

Documentation and Resources

Datasheets
Design resources