Sensor Development Boards and Kits
MIKROE-1818
MAX44000 Ambient Light/Proximity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX44000
Supported Device Technology
Ambient Light/Proximity
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
29
Product Length (mm)
29
Product Depth (mm)
25.4
Order Quantity

