Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Active
HTS
8473.30.11.80
Style
Wheeled
Supported Device
PIC18F87J50
Supported Device Technology
Microcontroller
Compatible External Board
BLE P click|clicker 2|mikromedia
Interface Type
USB
Maximum Supply Current (mA)
2000
Maximum Operating Supply Voltage (VDC)
3.7
Product Length (mm)
139
Product Depth (mm)
108.5
Product Height (mm)
84
Product Weight (g)
1900

