Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MQ-7
Supported Device Technology
Gas
Interface Type
Analog
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
33
Product Length (mm)
42.9
Product Depth (mm)
25.4
We don't have prices now, please check later.
Order Quantity

