Sensor Development Boards and Kits
MIKROE-1489
MPL3115A2 Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MPL3115A2
Supported Device Technology
Board Mount Pressure
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
30
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

