In-Circuit Programmers, Emulators and Debuggers
MIKROE-1449
PSoC 5LP Microcontroller Debugger/Programmer
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.80.90.00
Automotive
No
PPAP
No
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
PSoC 5LP
Development Software
mikroProg Suite/PSoC Programmer
Maximum Operating Supply Voltage (VDC)
5
Product Weight (g)
335
Order Quantity

