Arrow Electronic Components Online
MIKROE1439|MIKRELEK|simage
MIKROE1439|MIKRELEK|limage
TFT Modules

MIKROE-1439

2.8in TFT QVGA 320x240Pixels GPIO

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    2.8
  • Pixel Format (Pixels)
    320x240
  • Resolution Standard
    QVGA
  • Aspect Ratio
    4:3
  • Touchscreen
    Yes
  • Interface Type
    GPIO
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources