You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
Si4703
Supported Device Technology
Tuner
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
108(Max)
Interface Type
GPIO
Typical Operating Supply Voltage (V)
3.3
Order Quantity

