Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Displays
/
Display Modules
/
Tft Modules
/
MIKROE-1401 - MikroElektronika
Top Searched
TFT Modules
MIKROE-1401
4.3in TFT 480x272Pixels
MikroElektronika
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Touchscreen
Yes
Mounting
Panel
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model