Arrow Electronic Components Online
MIKROE1383|MIKRELEK|simage
MIKROE1383|MIKRELEK|limage
In-Circuit Programmers, Emulators and Debuggers

MIKROE-1383

AVR Microcontroller Debugger/Programmer

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Debugger/Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    AVR
  • Development Software
    mikroC/mikroBasic/mikroPascal
  • Maximum Operating Supply Voltage (VDC)
    5
  • Product Weight (g)
    350
Order Quantity

Documentation and Resources

Datasheets
Design resources