Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
L3GD20
Supported Device Technology
Gyroscope
Interface Type
GPIO/I2C/SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
30
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

