MIKROE-1298
GL865-QUAD Cellular Module Click Board
MikroElektronikaMikroElektronika was proud to announce the recent release of their 300th plug-and-play click board. These revolutionary boards allow users to easily add new functionality to their development board by simply pushing one of the click boards into the MikroBUS™ socket. There are no wires, no need for soldering and zero hardware configuration necessary. Microchip Technologies and many other vendors adopted the MikroBUS™ socket standard onto their boards, expanding their compatible offering to include everything from educational learning kits as well as single board computers running on Linux.
The large number of Click Boards™ is the key value of the mikroBUS™ standard. Each one carries a single IC, module or circuit that brings a specific functionality to a target mainboard. All Click Boards™ have a standardized size, shape and mikroBUS™ connector, and there are hundreds of boards to choose from with all types of sensors and transceivers.
These boards cover the full gamut of technologies, including wireless connectivity modules, wired communication modules, display modules, interface modules, sensor modules and more. Click Boards™ are the world’s fastest growing add-on board standard, endorsed by major vendors and used by countless companies, startups, R&D engineers and hobbyists.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
GL865-QUAD
Supported Device Technology
Cellular Module
Typical Operating Frequency (MHz)
850/900/1800/190
Interface Type
UART
Typical Operating Supply Voltage (V)
3.3|5
Product Weight (g)
40

