Embedded System Development Boards and Kits
MIKROE-1210
PIC32MX460F512L Microcontroller Development Board 80MHz CPU 32KB RAM 512KB Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
PIC32MX460F512L
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
512KB
Program Memory Type
Flash
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
No

