Power Management Development Boards and Kits
MIKROE-1198
MCP73832 Battery Management Add-On Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Add-On Board
Supported Device Technology
Battery Management
Input Voltage Range
5VDC(Typ)
Supported Device
MCP73832
Product Weight (g)
6

