Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8507.60.00.20
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
3.7
Capacity (Ah)
2
Chemistry
Lithium Polymer
Number of Cells
1
Memory Effect
No
Sealed
Yes
Product Weight (g)
38
Package Height
6
Package Width
44
Package Length
63

