Embedded System Development Boards and Kits
MIKROE-1102
MIKROE-1102 MikroElektronika STM32F407VGT6 Microcontroller Development Board 192KB RAM 1MB Flash- Arrow.com
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
STM32F407VGT6
Supported Device Technology
Microcontroller
RAM Size
192KB
Program Memory Size
1MB/1MB
Program Memory Type
Flash/Serial Flash
USB
1
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

