Arrow Electronic Components Online
MIKROE1099|MIKRELEK|simage
MIKROE1099|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-1099

STM32F107VCT6 Microcontroller Development Board 72MHz CPU 64KB RAM 256KB I2C EEPROM/Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    STM32F107VCT6
  • Supported Device Technology
    Microcontroller
  • RAM Size
    64KB
  • Program Memory Size
    256KB
  • Program Memory Type
    I2C EEPROM/Flash
  • USB
    4
  • RS232
    1
  • Ethernet
    1
  • CAN
    1
  • UART
    2
  • ADC
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources