Arrow Electronic Components Online
MIKROE1098|MIKRELEK|simage
MIKROE1098|MIKRELEK|limage
Solderless Breadboards

MIKROE-1098

Transparent Plastic 400 Tie Point Breadboard

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Color
    Transparent
  • Number of Tie Points
    400
  • Number of Distribution Strips
    2
  • Number of Binding Posts
    0
  • Breadboard Material
    Plastic
  • Product Weight (g)
    52

Documentation and Resources

Datasheets
Design resources