Arrow Electronic Components Online
MIKROE1000|MIKRELEK|simage
MIKROE1000|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-1000

PIC18F87J60 Microcontroller Development Board 25MHz CPU 3.8KB RAM 128KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    PIC18F87J60
  • Supported Device Technology
    Microcontroller
  • RAM Size
    3.8KB
  • Program Memory Size
    128KB
  • Program Memory Type
    Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources