Logic Output Photocouplers
MID400S
Optocoupler Logic-Out Open Collector AC-IN 1-CH 8-Pin PDIP SMD Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
MID400S
Automotive
No
PPAP
No
Number of Channels per Chip
1
Direction Type
Uni-Directional
Minimum Isolation Voltage (Vrms)
2500
Standard
UL
Input Type
AC
Output Type
Open Collector
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
115
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.94(Max)
Package Width
6.86(Max)
Package Length
9.91(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
8
Lead Shape
Gull-wing

