Arrow Electronic Components Online
MICSSMD08RP|LUMBERG|limage
MICSSMD08RP|LUMBERG|simage
Connector Headers and PCB Receptacles

MICS/SMD 08 RP

Conn Shrouded Header HDR 8 POS 1.27mm Solder ST SMD Reel

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.2/Contact
  • Maximum Voltage Rating
    32VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Reel
  • Product Length (mm)
    13.94
  • Product Depth (mm)
    9.6
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources