Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Type
Development Board
Supported Device Technology
Air Quality
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.135 to 3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Length (mm)
22.9
Product Depth (mm)
14
Order Quantity

