Arrow Electronic Components Online
MICROSMD050F2|LTLFUWIC|simage
MICROSMD050F2|LTLFUWIC|limage
PTC Resettable Fuses

MICROSMD050F-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 13.2VDC 40A 0.8W 0.05s 0.25Ohm SMD Solder Pad 1210 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    13.2VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    0.5
  • Trip Current (A)
    1
  • Minimum Initial Resistance (Ohm)
    0.25
  • Maximum Post Trip Resistance (Ohm)
    0.9
  • Typical Power Dissipation (W)
    0.8(Max)
  • Maximum Trip Time (s)
    0.05@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.43 X 2.8 X 0.62
  • Product Length (mm)
    3.43(Max)
  • Product Depth (mm)
    2.8(Max)
  • Product Height (mm)
    0.62(Max)
  • Package/Case
    1210
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources