PTC Resettable Fuses
MICROSMD035F-2
PTC Resettable Fuse 0.35A(hold) 0.75A(trip) 6VDC 40A 0.8W 0.2s 0.32Ohm SMD Solder Pad 1210 T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
6VDC
Maximum Current Rating (A)
40
Hold Current (A)
0.35
Trip Current (A)
0.75
Minimum Initial Resistance (Ohm)
0.32
Maximum Post Trip Resistance (Ohm)
1.3
Typical Power Dissipation (W)
0.8(Max)
Maximum Trip Time (s)
0.2@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
3.43 X 2.8 X 0.62
Product Length (mm)
3.43(Max)
Product Depth (mm)
2.8(Max)
Product Height (mm)
0.62(Max)
Package/Case
1210
Mounting
Surface Mount
Order Quantity

