Arrow Electronic Components Online
MICROFJ40035TSVTR|ONSEMI|simage
MICROFJ40035TSVTR|ONSEMI|limage
Photomultipliers

MICROFJ-40035-TSV-TR

Photomultiplier Module 6.3M Gain 16-Pin ODCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Gain
    6.3M
  • Category
    Module
  • Spectral Range (nm)
    200 to 900
  • Peak Wavelength (nm)
    420
  • Maximum Operating Supply Voltage (V)
    30.7
  • Maximum Dark Current (nA)
    4000
  • Minimum Operating Temperature (°C)
    -40
  • Typical Rise Time (ns)
    0.11
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.46
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    ODCSP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources