Arrow Electronic Components Online
MICROFC10010SMTTR1|ONSEMI|simage
MICROFC10010SMTTR1|ONSEMI|limage
Photomultipliers

MICROFC-10010-SMT-TR1

Photomultiplier Module 0.2M Gain 4-Pin CWDFN T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Gain
    0.2M
  • Category
    Module
  • Spectral Range (nm)
    300 to 950
  • Peak Wavelength (nm)
    420
  • Maximum Dark Current (nA)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Typical Rise Time (ns)
    0.3
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.63
  • Package Width
    1.8
  • Package Length
    1.5
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    CWDFN
  • Pin Count
    4
  • Family/Series
    MICROFC-1001
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources