Arrow Electronic Components Online
MICROASMD010F2|LTLFUWIC|simage
MICROASMD010F2|LTLFUWIC|limage
PTC Resettable Fuses

MICROASMD010F-2

PolySwitch BD280 Bladed Contact Resettable Overcurrent Protection

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources