Arrow Electronic Components Online
MICC3R3K02|FASTRON|simage
MICC3R3K02|FASTRON|limage
Inductor Leaded

MICC-3R3K-02

Choke Wirewound 3.3uH 10% 1MHz 40Q-Factor Ferrite 420mA 500mOhm DCR AXL Ammo

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    3.3u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.42
  • Maximum DC Resistance (Ohm)
    0.5
  • Minimum Quality Factor
    40
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    110M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    3.3
  • Maximum Product Length (mm)
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources