Inductor Leaded
MICC-330J-32
Choke Wirewound 33uH 5% 20KHz 60Q-Factor Ferrite 0.3A 1.12Ohm DCR AXL Ammo
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Choke
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
33u
Tolerance
5%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
1.12
Minimum Quality Factor
60
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
10M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Maximum Product Diameter (mm)
3
Maximum Product Length (mm)
7

