Arrow Electronic Components Online
MICC2R2K02|FASTRON|simage
MICC2R2K02|FASTRON|limage
Inductor Leaded

MICC-2R2K-02

Choke Wirewound 2.2uH 10% 1MHz 40Q-Factor Ferrite 520mA 350mOhm DCR AXL Ammo

FASTRON
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Choke
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.52
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Quality Factor
    40
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    120M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Maximum Product Diameter (mm)
    3.3
  • Maximum Product Length (mm)
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources