Arrow Electronic Components Online
MICAL26|LUMBERG|simage
MICAL26|LUMBERG|limage
Connector Headers and PCB Receptacles

MICAL 26

Conn IDC Connector HDR 26 POS 1.27mm IDT RA Side Entry Cable Mount Bulk

Lumberg Holding GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    IDC Connector
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.2
  • Maximum Voltage Rating
    32VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    35.53
  • Product Depth (mm)
    7
  • Product Height (mm)
    9.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources