Connector Headers and PCB Receptacles
MICAL 16
Conn IDC Connector HDR 16 POS 2.54mm IDT RA Side Entry Cable Mount Bulk
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
IDC Connector
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
32VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
22.83
Product Depth (mm)
7
Product Height (mm)
9.8
Mounting
Cable Mount

