コネクタヘッダーとPCBレセプタクル
MICA 08
Conn IDC Connector RCP 8 POS 1.27mm IDT RA Side Entry Cable Mount Box
Lumberg Holding GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
IDC Connector
Gender
RCP
Number of Contacts
8
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.2
Maximum Voltage Rating
32VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Box
Product Length (mm)
12.67
Product Depth (mm)
7
Product Height (mm)
6.4
Mounting
Cable Mount

