Current Limit Switches
MIC95410YFL TR
Current Limit SW 3-IN 3-OUT 0.5V to 5.5V 7A 10-Pin FQFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Inputs
3
Number of Outputs
3
Maximum Output Current (A)
7
Minimum Input Voltage (V)
0.5
Maximum Input Voltage (V)
5.5
Typical Switch On Resistance (mOhm)
6.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
1.2
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
FQFN EP
Pin Count
10
Order Quantity

