Arrow Electronic Components Online
MIC94310SYM5TR|MICROCHP|simage
MIC94310SYM5TR|MICROCHP|limage
Linear Regulators

MIC94310-SYM5-TR

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1(Typ)
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    3.6
  • Maximum Dropout Voltage @ Current (V)
    0.05@100mA|0.1@200mA
  • Line Regulation
    0.01%(Typ)
  • Load Regulation
    4mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.17
  • Junction to Ambient
    120°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Shutdown
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources