Arrow Electronic Components Online
MIC94310NYMTTR|MICROCHP|simage
MIC94310NYMTTR|MICROCHP|limage
Linear Regulators

MIC94310-NYMT-TR

LDO Regulator Pos 2.85V 0.2A 4-Pin TDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    2.85
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    3.6
  • Maximum Dropout Voltage @ Current (V)
    0.05@100mA|0.1@200mA
  • Line Regulation
    0.01%(Typ)
  • Load Regulation
    4mV(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.17
  • Junction to Ambient
    173°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.6 mm
  • Package Length
    1.2 mm
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources