Arrow Electronic Components Online
MIC94068YMLTR|MICROCHP|simage
MIC94068YMLTR|MICROCHP|limage
Power Switches

MIC94068YML TR

Power Switch Hi Side 2-OUT 2A 165mOhm 8-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    1.7
  • Maximum Input Voltage (V)
    5.5
  • Minimum Output Current (A)
    2
  • Typical Supply Current (mA)
    2000
  • Typical Switch On Resistance (Ohm)
    165
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources