Arrow Electronic Components Online
MIC94052YC6TR|MICROCHP|simage
MIC94052YC6TR|MICROCHP|limage
MOSFET

MIC94052YC6 TR

Trans MOSFET P-CH 6V 2A 6-Pin SC-70 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    6
  • Maximum Gate-Source Voltage (V)
    -6
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Drain-Source Resistance (mOhm)
    84@4.5V
  • Maximum Power Dissipation (mW)
    270@Ta=85°C
  • Typical Fall Time (ns)
    20
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    125@1.8V|92@2.5V|76@3.6V|70@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.25(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources