Arrow Electronic Components Online
MIC94050YM4-TR|MICROCHP|simage
MIC94050YM4-TR|MICROCHP|limage
MOSFETs

MIC94050YM4-TR

Trans MOSFET P-CH Si 6V 1.8A 4-Pin SOT-143 T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    6
  • Maximum Gate-Source Voltage (V)
    -6
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Maximum Continuous Drain Current (A)
    1.8
  • Maximum Drain-Source Resistance (mOhm)
    160@4.5V
  • Typical Input Capacitance @ Vds (pF)
    600@5.5V
  • Maximum Power Dissipation (mW)
    568
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    125@4.5V, 135@3.6V, 165@2.5V, 225@1.8V
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Family/Series
    MIC94050YM4
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources