Arrow Electronic Components Online
MIC826ZYMTTR|MICROCHP|simage
MIC826ZYMTTR|MICROCHP|limage
Supervisory Circuits

MIC826ZYMT-TR

Processor Supervisor 2.315V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    2
  • Maximum Reset Active Time (ms)
    200(Typ)
  • Output Driver
    Active High/Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    2.303
  • Typical Reset Threshold Voltage (V)
    2.315
  • Maximum Reset Threshold Voltage (V)
    2.327
  • Monitored Voltage (V)
    1.8 to 5
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    3.8(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.6 mm
  • Package Length
    1.6 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources