Supervisory Circuits
MIC826TYMT-TR
Processor Supervisor 3.075V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
200(Typ)
Output Driver
Active High/Active Low/Push-Pull
Minimum Reset Threshold Voltage (V)
3.06
Typical Reset Threshold Voltage (V)
3.075
Maximum Reset Threshold Voltage (V)
3.09
Monitored Voltage (V)
1.8 to 5
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
3.8(Typ)
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.55(Max) mm
Package Width
1.6 mm
Package Length
1.6 mm
PCB changed
6
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
6

