Arrow Electronic Components Online
MIC706TMY|MICROCHP|simage
MIC706TMY|MICROCHP|limage
Supervisory Circuits

MIC706TMY

Processor Supervisor 3.08V 1 Active Low 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    3
  • Typical Reset Threshold Voltage (V)
    3.08
  • Maximum Reset Threshold Voltage (V)
    3.15
  • Monitored Voltage (V)
    4.4|4.65
  • Minimum Operating Supply Voltage (V)
    1.4
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    30
  • Maximum Power Dissipation (mW)
    400
  • Power Fail Detection
    Yes
  • Watchdog Timer
    Yes
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources